
MMSZ4688-HF | |
|---|---|
DigiKey Part Number | 641-MMSZ4688-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4688-HF |
Description | DIODE ZENER 4.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03910 € | 117,30 € |
| 6.000 | 0,03400 € | 204,00 € |
| 9.000 | 0,02550 € | 229,50 € |
| 15.000 | 0,02547 € | 382,05 € |
| 21.000 | 0,02359 € | 495,39 € |
| 30.000 | 0,02201 € | 660,30 € |
| Unit Price without VAT: | 0,03910 € |
|---|---|
| Unit Price with VAT: | 0,04653 € |

