
MMSZ4682-HF | |
|---|---|
DigiKey Part Number | 641-MMSZ4682-HFTR-ND - Tape & Reel (TR) 641-MMSZ4682-HFCT-ND - Cut Tape (CT) 641-MMSZ4682-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4682-HF |
Description | DIODE ZENER 2.7V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 1 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,09950 € | 9,95 € |
| 500 | 0,06156 € | 30,78 € |
| 1.000 | 0,04895 € | 48,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04133 € | 123,99 € |
| 6.000 | 0,03615 € | 216,90 € |
| 9.000 | 0,03012 € | 271,08 € |
| 15.000 | 0,02926 € | 438,90 € |
| 21.000 | 0,02840 € | 596,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

