
MMBTA14-HF | |
|---|---|
DigiKey Part Number | 641-MMBTA14-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBTA14-HF |
Description | TRANS NPN DARL 30V 0.3A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 300 mA 125MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 100mA, 5V | |
Power - Max | 300 mW | |
Frequency - Transition | 125MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06348 € | 190,44 € |
| 6.000 | 0,05728 € | 343,68 € |
| 9.000 | 0,05411 € | 486,99 € |
| 15.000 | 0,05056 € | 758,40 € |
| 21.000 | 0,04845 € | 1.017,45 € |
| 30.000 | 0,04640 € | 1.392,00 € |
| 75.000 | 0,04191 € | 3.143,25 € |
| 150.000 | 0,03937 € | 5.905,50 € |
| Unit Price without VAT: | 0,06348 € |
|---|---|
| Unit Price with VAT: | 0,07554 € |

