
MMBTA13-HF | |
|---|---|
DigiKey Part Number | 641-MMBTA13-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBTA13-HF |
Description | TRANS NPN DARL 30V 0.3A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 300 mA 125MHz 300 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 10000 @ 100mA, 5V |
Packaging Tape & Reel (TR) | Power - Max 300 mW |
Part Status Active | Frequency - Transition 125MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 300 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 100µA, 100mA | Supplier Device Package SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06269 € | 188,07 € |
| 6.000 | 0,05657 € | 339,42 € |
| 9.000 | 0,05344 € | 480,96 € |
| 15.000 | 0,04993 € | 748,95 € |
| 21.000 | 0,04790 € | 1.005,90 € |
| Unit Price without VAT: | 0,06269 € |
|---|---|
| Unit Price with VAT: | 0,07460 € |

