
MJD117-HF | |
|---|---|
DigiKey Part Number | 641-MJD117-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MJD117-HF |
Description | TRANS 100V 2A TO-252-2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor 100 V 2 A 25MHz 1.5 W Surface Mount TO-252-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 40mA, 4A | |
Current - Collector Cutoff (Max) | 20µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 2mA, 3V | |
Power - Max | 1.5 W | |
Frequency - Transition | 25MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25099 € | 627,48 € |
| 5.000 | 0,23145 € | 1.157,25 € |
| 7.500 | 0,22150 € | 1.661,25 € |
| 12.500 | 0,21032 € | 2.629,00 € |
| 17.500 | 0,20654 € | 3.614,45 € |
| Unit Price without VAT: | 0,25099 € |
|---|---|
| Unit Price with VAT: | 0,29868 € |

