Parametric Equivalent

GBPC2506-G | |
|---|---|
DigiKey Part Number | GBPC2506-G-ND |
Manufacturer | |
Manufacturer Product Number | GBPC2506-G |
Description | BRIDGE RECT 1PHASE 600V 25A GBPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V QC Terminal GBPC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 12.5 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type QC Terminal |
Diode Type Single Phase | Package / Case 4-Square, GBPC |
Technology Standard | Supplier Device Package GBPC |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 25 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GBPC2506 | Taiwan Semiconductor Corporation | 0 | 1801-GBPC2506-ND | 4,11000 € | Parametric Equivalent |
| GBPC2506 | onsemi | 649 | GBPC2506-ND | 5,22000 € | Parametric Equivalent |
| GBPC2506 | SMC Diode Solutions | 82 | 1655-1871-ND | 4,40000 € | Parametric Equivalent |
| GBPC2506-E4/51 | Vishay General Semiconductor - Diodes Division | 259 | GBPC2506-E4/51GI-ND | 6,70000 € | Parametric Equivalent |
| GBPC2506T | Navitas Semiconductor, Inc. | 147 | 1913-GBPC2506T-ND | 5,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,05000 € | 205,00 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |






