Parametric Equivalent
Parametric Equivalent

FR201GB-G | |
|---|---|
DigiKey Part Number | 641-FR201GB-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FR201GB-G |
Description | DIODE STANDARD 50V 2A DO15 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 2A Through Hole DO-15 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-15 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FR201GA-G | Comchip Technology | 0 | 641-FR201GA-G-ND | 0,05357 € | Parametric Equivalent |
| FR201GT-G | Comchip Technology | 0 | 641-FR201GT-GTR-ND | 0,05123 € | Parametric Equivalent |
| FR201G | SMC Diode Solutions | 0 | 1655-FR201GTB-ND | 0,05258 € | Parametric Equivalent |
| FR201G R0G | Taiwan Semiconductor Corporation | 0 | FR201GR0G-ND | 0,00000 € | Parametric Equivalent |
| FR201G-T | Taiwan Semiconductor Corporation | 0 | 1801-FR201G-TTR-ND | 0,04529 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,07254 € | 36,27 € |
| 1.000 | 0,06419 € | 64,19 € |
| 1.500 | 0,05993 € | 89,89 € |
| 2.500 | 0,05514 € | 137,85 € |
| 3.500 | 0,05229 € | 183,02 € |
| 5.000 | 0,04952 € | 247,60 € |
| 12.500 | 0,04344 € | 543,00 € |
| 25.000 | 0,03968 € | 992,00 € |
| 50.000 | 0,03651 € | 1.825,50 € |
| Unit Price without VAT: | 0,07254 € |
|---|---|
| Unit Price with VAT: | 0,08632 € |





