Bipolar (BJT) Transistor 100 V 1 A 150MHz 250 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMMT493-HF

DigiKey Part Number
641-FMMT493-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FMMT493-HF
Description
TRANS 100V 1A SOT-23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor 100 V 1 A 150MHz 250 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 250mA, 10V
Mfr
Power - Max
250 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
100 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A
Supplier Device Package
SOT-23-3
Current - Collector Cutoff (Max)
100nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06915 €207,45 €
6.0000,06250 €375,00 €
9.0000,05910 €531,90 €
15.0000,05529 €829,35 €
21.0000,05419 €1.137,99 €
Manufacturers Standard Package
Unit Price without VAT:0,06915 €
Unit Price with VAT:0,08229 €