MFR Recommended

DF15005SP-G | |
|---|---|
DigiKey Part Number | 641-DF15005SP-G-ND |
Manufacturer | |
Manufacturer Product Number | DF15005SP-G |
Description | BRIDGE RECT 1PHASE 50V 1.5A DFS |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 50 V Surface Mount DFS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1.5 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 5 µA @ 50 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DFS |
Voltage - Peak Reverse (Max) 50 V | Base Product Number |
Current - Average Rectified (Io) 1.5 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF15005S-G | Comchip Technology | 0 | DF15005S-G-ND | 0,18767 € | MFR Recommended |


