MFR Recommended

CZRW55C10-G | |
|---|---|
DigiKey Part Number | CZRW55C10-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRW55C10-G |
Description | DIODE ZENER 10V 500MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±6% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | CZRW55C10-G Models |
Category | Current - Reverse Leakage @ Vr 200 nA @ 7 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C10-HF | Comchip Technology | 0 | 641-BZT52C10-HFTR-ND | 0,04005 € | MFR Recommended |
| DDZ10CQ-7 | Diodes Incorporated | 0 | DDZ10CQ-7-ND | 0,04215 € | Similar |



