MFR Recommended

CZRW4711-G | |
|---|---|
DigiKey Part Number | 641-CZRW4711-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRW4711-G |
Description | DIODE ZENER 27V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 27 V 350 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 nA @ 20.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 350 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4711-HF | Comchip Technology | 0 | 641-MMSZ4711-HFTR-ND | 0,04005 € | MFR Recommended |


