MFR Recommended

CZRW4686-G | |
|---|---|
DigiKey Part Number | 641-CZRW4686-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRW4686-G |
Description | DIODE ZENER 3.9V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 350 mW ±5.13% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.13% | |
Power - Max | 350 mW | |
Current - Reverse Leakage @ Vr | 5 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |


