Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRUR52C7V5-HF | |
|---|---|
DigiKey Part Number | CZRUR52C7V5-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRUR52C7V5-HF |
Description | DIODE ZENER 7.5V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 150 mW ±5% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRUR52C7V5-HF Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 0603/SOD-523F |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRU52C7V5 | Comchip Technology | 22.383 | 641-1033-1-ND | 0,28000 € | Parametric Equivalent |
| CZRU52C7V5-HF | Comchip Technology | 748 | 641-CZRU52C7V5-HFCT-ND | 0,28000 € | Parametric Equivalent |
| CZRU7V5B-HF | Comchip Technology | 0 | CZRU7V5B-HF-ND | 0,05659 € | Parametric Equivalent |
| CZRUR52C7V5 | Comchip Technology | 0 | CZRUR52C7V5-ND | 0,05573 € | Parametric Equivalent |
| CZRUR7V5B-HF | Comchip Technology | 0 | CZRUR7V5B-HF-ND | 0,05659 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05573 € | 222,92 € |
| 8.000 | 0,05037 € | 402,96 € |
| 12.000 | 0,04763 € | 571,56 € |
| 20.000 | 0,04456 € | 891,20 € |
| 28.000 | 0,04365 € | 1.222,20 € |
| Unit Price without VAT: | 0,05573 € |
|---|---|
| Unit Price with VAT: | 0,06632 € |




