Parametric Equivalent

CZRU7V5B-HF | |
|---|---|
DigiKey Part Number | CZRU7V5B-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRU7V5B-HF |
Description | DIODE ZENER 7.5V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 150 mW ±3% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRU7V5B-HF Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package 0603/SOD-523F |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 7 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRUR7V5B-HF | Comchip Technology | 0 | CZRUR7V5B-HF-ND | 0,05704 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05704 € | 228,16 € |
| 8.000 | 0,05157 € | 412,56 € |
| 12.000 | 0,04878 € | 585,36 € |
| 20.000 | 0,04564 € | 912,80 € |
| 28.000 | 0,04378 € | 1.225,84 € |
| 40.000 | 0,04197 € | 1.678,80 € |
| 100.000 | 0,03801 € | 3.801,00 € |
| 200.000 | 0,03641 € | 7.282,00 € |
| Unit Price without VAT: | 0,05704 € |
|---|---|
| Unit Price with VAT: | 0,06788 € |


