Parametric Equivalent
Parametric Equivalent

CZRUR52C36 | |
|---|---|
DigiKey Part Number | CZRUR52C36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRUR52C36 |
Description | DIODE ZENER 36V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 150 mW ±5% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRUR52C36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0603/SOD-523F |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05643 € | 225,72 € |
| 8.000 | 0,05100 € | 408,00 € |
| 12.000 | 0,04823 € | 578,76 € |
| 20.000 | 0,04512 € | 902,40 € |
| 28.000 | 0,04328 € | 1.211,84 € |
| 40.000 | 0,04148 € | 1.659,20 € |
| 100.000 | 0,03755 € | 3.755,00 € |
| 200.000 | 0,03588 € | 7.176,00 € |
| Unit Price without VAT: | 0,05643 € |
|---|---|
| Unit Price with VAT: | 0,06715 € |



