Parametric Equivalent
Parametric Equivalent

CZRUR52C36-HF | |
|---|---|
DigiKey Part Number | CZRUR52C36-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRUR52C36-HF |
Description | DIODE ZENER 36V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 150 mW ±5% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRUR52C36-HF Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 27 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 0603/SOD-523F |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRU52C36 | Comchip Technology | 0 | 641-1049-1-ND | 0,19000 € | Parametric Equivalent |
| CZRU52C36-HF | Comchip Technology | 0 | CZRU52C36-HF-ND | 0,05307 € | Parametric Equivalent |
| CZRUR52C36 | Comchip Technology | 0 | CZRUR52C36-ND | 0,05618 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05618 € | 224,72 € |
| 8.000 | 0,05077 € | 406,16 € |
| 12.000 | 0,04801 € | 576,12 € |
| 20.000 | 0,04492 € | 898,40 € |
| 28.000 | 0,04400 € | 1.232,00 € |
| Unit Price without VAT: | 0,05618 € |
|---|---|
| Unit Price with VAT: | 0,06685 € |



