Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRU52C2V4-HF | |
|---|---|
DigiKey Part Number | CZRU52C2V4-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRU52C2V4-HF |
Description | DIODE ZENER 2.4V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 150 mW ±5% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRU52C2V4-HF Models |
Category | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 0603/SOD-523F |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 85 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRU52C2V4 | Comchip Technology | 57.344 | 641-1021-1-ND | 0,28000 € | Parametric Equivalent |
| CZRUR52C2V4 | Comchip Technology | 0 | CZRUR52C2V4-ND | 0,05573 € | Parametric Equivalent |
| CZRUR52C2V4-HF | Comchip Technology | 0 | CZRUR52C2V4-HF-ND | 0,05573 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05265 € | 210,60 € |
| 8.000 | 0,04754 € | 380,32 € |
| 12.000 | 0,04493 € | 539,16 € |
| 20.000 | 0,04200 € | 840,00 € |
| 28.000 | 0,04064 € | 1.137,92 € |
| Unit Price without VAT: | 0,05265 € |
|---|---|
| Unit Price with VAT: | 0,06265 € |



