Zener Diode 2.4 V 150 mW ±5% Surface Mount 0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 2.4 V 150 mW ±5% Surface Mount 0603/SOD-523F
0603/SOD-523F

CZRU52C2V4

DigiKey Part Number
641-1021-2-ND - Tape & Reel (TR)
641-1021-1-ND - Cut Tape (CT)
641-1021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CZRU52C2V4
Description
DIODE ZENER 2.4V 150MW SOD523F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 150 mW ±5% Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CZRU52C2V4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
0603/SOD-523F
Power - Max
150 mW
Base Product Number
Impedance (Max) (Zzt)
85 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57.344
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,17400 €1,74 €
1000,10890 €10,89 €
5000,08040 €40,20 €
1.0000,07119 €71,19 €
2.0000,06341 €126,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05686 €227,44 €
8.0000,05134 €410,72 €
12.0000,04852 €582,24 €
20.0000,04536 €907,20 €
28.0000,04348 €1.217,44 €
40.0000,04166 €1.666,40 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €