MFR Recommended

CZRQR30VB-HF | |
|---|---|
DigiKey Part Number | CZRQR30VB-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRQR30VB-HF |
Description | DIODE ZENER 30V 125MW SOD923F |
Customer Reference | |
Detailed Description | Zener Diode 30 V 125 mW ±3% Surface Mount 0402/SOD-923F |
Datasheet | Datasheet |
EDA/CAD Models | CZRQR30VB-HF Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 23 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package 0402/SOD-923F |
Power - Max 125 mW | Base Product Number |
Impedance (Max) (Zzt) 78 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRQC30VB-HF | Comchip Technology | 0 | 641-CZRQC30VB-HFTR-ND | 0,60965 € | MFR Recommended |


