Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CZRH584C7V5-HF | |
|---|---|
DigiKey Part Number | 641-CZRH584C7V5-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRH584C7V5-HF |
Description | DIODE ZENER 7.5V 200MW SOD-523 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-523 |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACZRH584C7V5-HF | Comchip Technology | 0 | 641-ACZRH584C7V5-HFTR-ND | 0,06459 € | Parametric Equivalent |
| BZX58550-B7V5-QX | Nexperia USA Inc. | 0 | 1727-BZX58550-B7V5-QXTR-ND | 0,00000 € | Parametric Equivalent |
| BZX58550-B7V5X | Nexperia USA Inc. | 0 | 1727-BZX58550-B7V5XTR-ND | 0,00000 € | Parametric Equivalent |
| BZX58550-C7V5-QX | Nexperia USA Inc. | 2.970 | 1727-BZX58550-C7V5-QXCT-ND | 0,22000 € | Parametric Equivalent |
| BZX58550-C7V5X | Nexperia USA Inc. | 9.674 | 1727-BZX58550-C7V5XCT-ND | 0,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03593 € | 107,79 € |
| 6.000 | 0,03211 € | 192,66 € |
| 9.000 | 0,03016 € | 271,44 € |
| 15.000 | 0,02797 € | 419,55 € |
| 21.000 | 0,02668 € | 560,28 € |
| 30.000 | 0,02541 € | 762,30 € |
| Unit Price without VAT: | 0,03593 € |
|---|---|
| Unit Price with VAT: | 0,04276 € |





