Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XBZ02P0751-G | |
|---|---|
DigiKey Part Number | XBZ02P0751-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XBZ02P0751-G |
Description | DIODE ZENER 7.5V 200MW SOD523P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±5% Surface Mount SOD-523P |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 5 V |
Packaging Tape & Reel (TR) | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523P |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX58550-B7V5-QX | Nexperia USA Inc. | 0 | 1727-BZX58550-B7V5-QXTR-ND | 0,00000 € | Parametric Equivalent |
| BZX58550-B7V5X | Nexperia USA Inc. | 0 | 1727-BZX58550-B7V5XTR-ND | 0,00000 € | Parametric Equivalent |
| BZX58550-C7V5-QX | Nexperia USA Inc. | 2.970 | 1727-BZX58550-C7V5-QXCT-ND | 0,22000 € | Parametric Equivalent |
| BZX58550-C7V5X | Nexperia USA Inc. | 9.674 | 1727-BZX58550-C7V5XCT-ND | 0,23000 € | Parametric Equivalent |
| BZX585B7V5 | Taiwan Semiconductor Corporation | 0 | 1801-BZX585B7V5TR-ND | 0,03941 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05695 € | 284,75 € |
| 10.000 | 0,05164 € | 516,40 € |
| 15.000 | 0,04893 € | 733,95 € |
| 25.000 | 0,04675 € | 1.168,75 € |
| Unit Price without VAT: | 0,05695 € |
|---|---|
| Unit Price with VAT: | 0,06777 € |



