
CURN102-HF | |
|---|---|
DigiKey Part Number | 641-1491-2-ND - Tape & Reel (TR) 641-1491-1-ND - Cut Tape (CT) 641-1491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CURN102-HF |
Description | DIODE STANDARD 400V 1A 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount 1206/SOD-123 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package 1206/SOD-123 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACURN102-HF | Comchip Technology | 5.902 | 641-1643-1-ND | 0,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34600 € | 3,46 € |
| 100 | 0,22120 € | 22,12 € |
| 500 | 0,16722 € | 83,61 € |
| 1.000 | 0,14979 € | 149,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12761 € | 382,83 € |
| 6.000 | 0,11643 € | 698,58 € |
| 9.000 | 0,11073 € | 996,57 € |
| 15.000 | 0,10433 € | 1.564,95 € |
| 21.000 | 0,10054 € | 2.111,34 € |
| 30.000 | 0,09685 € | 2.905,50 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

