
ACURN102-HF | |
|---|---|
DigiKey Part Number | 641-1643-2-ND - Tape & Reel (TR) 641-1643-1-ND - Cut Tape (CT) 641-1643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACURN102-HF |
Description | DIODE STANDARD 400V 1A 1206 |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount 1206/SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | ACURN102-HF Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Mfr | Capacitance @ Vr, F 10pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package 1206/SOD-123 |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 1 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 50 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CURN102-HF | Comchip Technology | 149 | 641-1491-1-ND | 0,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35900 € | 3,59 € |
| 100 | 0,22960 € | 22,96 € |
| 500 | 0,17372 € | 86,86 € |
| 1.000 | 0,15570 € | 155,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13279 € | 398,37 € |
| 6.000 | 0,12125 € | 727,50 € |
| 9.000 | 0,11536 € | 1.038,24 € |
| 15.000 | 0,10875 € | 1.631,25 € |
| 21.000 | 0,10483 € | 2.201,43 € |
| 30.000 | 0,10103 € | 3.030,90 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

