
CURC302-HF | |
|---|---|
DigiKey Part Number | 641-CURC302-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CURC302-HF |
Description | DIODE STANDARD 100V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES3B R7G | Taiwan Semiconductor Corporation | 0 | ES3BR7G-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19726 € | 591,78 € |
| 6.000 | 0,19633 € | 1.177,98 € |
| Unit Price without VAT: | 0,19726 € |
|---|---|
| Unit Price with VAT: | 0,23474 € |


