
CTES0312V-G | |
|---|---|
DigiKey Part Number | 641-1206-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTES0312V-G |
Description | TVS DIODE 12VWM 20VC SOT23-3 |
Customer Reference | |
Detailed Description | 20V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM12T1G | onsemi | 429 | SM12T1GOSCT-ND | 0,24000 € | Similar |


