Similar

CTDS0624V-G | |
|---|---|
DigiKey Part Number | 641-1204-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CTDS0624V-G |
Description | TVS DIODE 24VWM 43VC SOT23-6 |
Customer Reference | |
Detailed Description | 43V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 43V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PESD1206Q-240 | Littelfuse Inc. | 44.765 | PESD1206Q-240CT-ND | 0,61000 € | Similar |


