CSRS065V0P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 5.650
Unit Price: 0,59000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 88.060
Unit Price: 0,42000 €
Datasheet
9V Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSRS065V0P

DigiKey Part Number
641-1394-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSRS065V0P
Description
TVS DIODE 5VWM 9VC SOT23-6
Customer Reference
Detailed Description
9V Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
9V
Mfr
Current - Peak Pulse (10/1000µs)
6.5A (8/20µs)
Packaging
Tape & Reel (TR)
Power Line Protection
Yes
Part Status
Obsolete
Applications
General Purpose
Type
Steering (Rail to Rail)
Operating Temperature
-55°C ~ 85°C (TJ)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
SOT-23-6
Voltage - Breakdown (Min)
6V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPDT6-5V0UPC-HFComchip Technology5.650641-1829-1-ND0,59000 €Similar
D1213A-04TS-7Diodes Incorporated88.060D1213A-04TS-7DICT-ND0,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes