
CPDT6-5V0UPC-HF | |
|---|---|
DigiKey Part Number | 641-1829-2-ND - Tape & Reel (TR) 641-1829-1-ND - Cut Tape (CT) 641-1829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDT6-5V0UPC-HF |
Description | TVS DIODE 5VWM 12.5VC SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | CPDT6-5V0UPC-HF Models |
Category | Power - Peak Pulse 125W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 2.2pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -40°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.5V | Base Product Number |
Current - Peak Pulse (10/1000µs) 10A (8/20µs) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36000 € | 3,60 € |
| 100 | 0,23050 € | 23,05 € |
| 500 | 0,17446 € | 87,23 € |
| 1.000 | 0,15639 € | 156,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13339 € | 400,17 € |
| 6.000 | 0,12181 € | 730,86 € |
| 9.000 | 0,11590 € | 1.043,10 € |
| 15.000 | 0,10926 € | 1.638,90 € |
| 21.000 | 0,10533 € | 2.211,93 € |
| 30.000 | 0,10151 € | 3.045,30 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

