Similar

CPDVR105V0U-HF | |
|---|---|
DigiKey Part Number | 641-1926-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDVR105V0U-HF |
Description | TVS DIODE 5VWM 20VC DFN2510-10 |
Customer Reference | |
Detailed Description | 20V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 100W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Steering (Rail to Rail) | Capacitance @ Frequency 0.8pF @ 1MHz |
Unidirectional Channels 4 | Operating Temperature -55°C ~ 125°C (TJ) |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.1V | Package / Case 10-UFDFN |
Voltage - Clamping (Max) @ Ipp 20V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDA10R5V0U-HF | Comchip Technology | 12.284 | 641-1778-1-ND | 0,62000 € | Similar |


