
CPDA10R5V0U-HF | |
|---|---|
DigiKey Part Number | 641-1778-2-ND - Tape & Reel (TR) 641-1778-1-ND - Cut Tape (CT) 641-1778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDA10R5V0U-HF |
Description | TVS DIODE 5VWM 13.5VC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.5V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 4A (8/20µs) |
Mfr | Power - Peak Pulse 100W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Steering (Rail to Rail) | Capacitance @ Frequency 0.4pF @ 1MHz |
Unidirectional Channels 4 | Operating Temperature -55°C ~ 125°C (TA) |
Voltage - Reverse Standoff (Typ) 5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6V | Package / Case 10-UFDFN Exposed Pad |
Voltage - Clamping (Max) @ Ipp 13.5V (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38400 € | 3,84 € |
| 100 | 0,24670 € | 24,67 € |
| 500 | 0,18720 € | 93,60 € |
| 1.000 | 0,16799 € | 167,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14358 € | 430,74 € |
| 6.000 | 0,13127 € | 787,62 € |
| 9.000 | 0,12500 € | 1.125,00 € |
| 15.000 | 0,11796 € | 1.769,40 € |
| 21.000 | 0,11378 € | 2.389,38 € |
| 30.000 | 0,10973 € | 3.291,90 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |











