
CPDTR0312V0U-HF | |
|---|---|
DigiKey Part Number | CPDTR0312V0U-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDTR0312V0U-HF |
Description | TVS DIODE 12VWM 24VC SOT23F |
Customer Reference | |
Detailed Description | 24V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23F |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 24V |
Mfr | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Packaging Tape & Reel (TR) | Power - Peak Pulse 120W |
Part Status Obsolete | Power Line Protection No |
Type Zener | Applications General Purpose |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V | Package / Case 3-SMD, No Lead |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM12T1G | onsemi | 429 | SM12T1GOSCT-ND | 0,24000 € | Similar |


