Direct
Similar
Similar
Similar
Similar

CPDT-5V0 | |
|---|---|
DigiKey Part Number | 641-1297-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPDT-5V0 |
Description | TVS DIODE 5VWM 15VC SOT23-3 |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 75W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 2 | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Reverse Standoff (Typ) 5V | Supplier Device Package |
Voltage - Breakdown (Min) 5.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPDT-5V0-HF | Comchip Technology | 3.003 | 641-1198-1-ND | 0,75000 € | Direct |
| ESDONCAN1LT1G | onsemi | 42.507 | ESDONCAN1LT1GOSCT-ND | 0,48000 € | Similar |
| ESDONCAN1LT3G | onsemi | 2.405 | ESDONCAN1LT3GOSCT-ND | 0,47000 € | Similar |
| SESDONCAN1LT1G | onsemi | 21.910 | SESDONCAN1LT1GOSCT-ND | 0,56000 € | Similar |
| SESDONCAN1LT3G | onsemi | 79.967 | 488-SESDONCAN1LT3GCT-ND | 0,56000 € | Similar |



