
CPDQ03C3V3U-HF | |
|---|---|
DigiKey Part Number | 641-CPDQ03C3V3U-HFTR-ND - Tape & Reel (TR) 641-CPDQ03C3V3U-HFCT-ND - Cut Tape (CT) 641-CPDQ03C3V3U-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQ03C3V3U-HF |
Description | TVS DIODE 3.3VWM 11VC 0402C03 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0402C-03/SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.45V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 55W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,21400 € | 2,14 € |
| 100 | 0,13490 € | 13,49 € |
| 500 | 0,10054 € | 50,27 € |
| 1.000 | 0,08641 € | 86,41 € |
| 2.000 | 0,08002 € | 160,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07157 € | 357,85 € |
| 10.000 | 0,04873 € | 487,30 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |











