
CMS70N10H8-HF | |
|---|---|
DigiKey Part Number | 641-CMS70N10H8-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMS70N10H8-HF |
Description | MOSFET N-CH 100V 70A DFN5X6 |
Customer Reference | |
Detailed Description | N-Channel 100 V 70A (Tc) 2W (Ta), 142W (Tc) Surface Mount DFN5x6 (PR-PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 58.2 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) +20V, -12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 4570 pF @ 25 V |
FET Type | Power Dissipation (Max) 2W (Ta), 142W (Tc) |
Technology | Operating Temperature -50°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN5x6 (PR-PAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.5mOhm @ 20A, 10V | Base Product Number |

