


CMS45N10H8-HF | |
|---|---|
DigiKey Part Number | 641-CMS45N10H8-HF-ND |
Manufacturer | |
Manufacturer Product Number | CMS45N10H8-HF |
Description | MOSFET N-CH 100V 45A PPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 45A (Tc) 94.7W (Tc) Surface Mount P-PAK (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16.2 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1003.9 pF @ 50 V |
FET Type | Power Dissipation (Max) 94.7W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package P-PAK (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 20mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,05000 € | 10,50 € |
| 100 | 0,70620 € | 70,62 € |
| 500 | 0,55842 € | 279,21 € |
| 1.000 | 0,51088 € | 510,88 € |
| 3.000 | 0,45055 € | 1.351,65 € |
| 6.000 | 0,42019 € | 2.521,14 € |
| 12.000 | 0,39467 € | 4.736,04 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |

