MFR Recommended



CMS25N03V8-HF | |
|---|---|
DigiKey Part Number | 641-CMS25N03V8-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMS25N03V8-HF |
Description | MOSFET N-CH 30V 25A 8DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Tc) 1.7W (Ta), 20W (Tc) Surface Mount 8-PDFN (SPR-PAK ) (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.2 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 572 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.7W (Ta), 20W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PDFN (SPR-PAK ) (3.3x3.3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 18mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMS25N03V8A-HF | Comchip Technology | 2.865 | 641-CMS25N03V8A-HFCT-ND | 0,75000 € | MFR Recommended |


