


CMS25N03V8A-HF | |
|---|---|
DigiKey Part Number | 641-CMS25N03V8A-HFTR-ND - Tape & Reel (TR) 641-CMS25N03V8A-HFCT-ND - Cut Tape (CT) 641-CMS25N03V8A-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMS25N03V8A-HF |
Description | MOSFET N-CH 30V 25A 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 25A (Tc) 21W (Tc) Surface Mount 8-PDFN (3x3) |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 500 pF @ 25 V |
FET Type | Power Dissipation (Max) 21W (Tc) |
Technology | Operating Temperature -50°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PDFN (3x3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 18mOhm @ 12A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46400 € | 4,64 € |
| 100 | 0,30030 € | 30,03 € |
| 500 | 0,22960 € | 114,80 € |
| 1.000 | 0,20681 € | 206,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17783 € | 533,49 € |
| 6.000 | 0,16324 € | 979,44 € |
| 9.000 | 0,15580 € | 1.402,20 € |
| 15.000 | 0,14744 € | 2.211,60 € |
| 21.000 | 0,14249 € | 2.992,29 € |
| 30.000 | 0,13768 € | 4.130,40 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

