
CMS2301T-HF | |
|---|---|
DigiKey Part Number | 641-CMS2301T-HF-ND |
Manufacturer | |
Manufacturer Product Number | CMS2301T-HF |
Description | MOSFET P-CH 20V 3A SOT23-3 |
Customer Reference | |
Detailed Description | P-Channel 20 V 3A (Ta) 1W (Ta) Surface Mount SOT-23-3 |
Category | Rds On (Max) @ Id, Vgs 110mOhm @ 3A, 4.5V |
Mfr | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 2.5 V |
Packaging Bulk | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 405 pF @ 10 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSF2301 | Good-Ark Semiconductor | 6.409 | 4786-GSF2301CT-ND | 0,08000 € | Parametric Equivalent |


