
GSF2301 | |
|---|---|
DigiKey Part Number | 4786-GSF2301TR-ND - Tape & Reel (TR) 4786-GSF2301CT-ND - Cut Tape (CT) 4786-GSF2301DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSF2301 |
Description | MOSFET, P-CH, SINGLE, -3A, -20V, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3A (Ta) 1W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 2.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 405 pF @ 10 V |
FET Type | Power Dissipation (Max) 1W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 110mOhm @ 3A, 4.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 25 | 0,04160 € | 1,04 € |
| 100 | 0,03460 € | 3,46 € |
| 250 | 0,03136 € | 7,84 € |
| 500 | 0,02942 € | 14,71 € |
| 1.000 | 0,02781 € | 27,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02581 € | 77,43 € |
| 6.000 | 0,02483 € | 148,98 € |
| 9.000 | 0,02434 € | 219,06 € |
| 15.000 | 0,02380 € | 357,00 € |
| 21.000 | 0,02348 € | 493,08 € |
| 30.000 | 0,02318 € | 695,40 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |




