Similar

CMS100N03H8-HF | |
|---|---|
DigiKey Part Number | 641-CMS100N03H8-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMS100N03H8-HF |
Description | MOSFET N-CH 30V 100A DFN5X6 |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 3.6W (Ta), 83W (Tc) Surface Mount DFN5x6 (PR-PAK) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 82 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 4222 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 3.6W (Ta), 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package DFN5x6 (PR-PAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Rds On (Max) @ Id, Vgs 1.8mOhm @ 30A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSD18512Q5B | Texas Instruments | 7.440 | 296-47756-1-ND | 2,17000 € | Similar |


