CGRC302-G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Comchip Technology
In Stock: 0
Unit Price: 0,13644 €
Datasheet

MFR Recommended


Comchip Technology
In Stock: 0
Unit Price: 0,10072 €
Diode 100 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGRC302-G

DigiKey Part Number
641-CGRC302-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CGRC302-G
Description
DIODE STANDARD 100V 3A DO214AB
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AB (SMC)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
DO-214AB (SMC)
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
150°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGRC302-HFComchip Technology0641-CGRC302-HFTR-ND0,13644 €MFR Recommended
S3AC-HFComchip Technology0641-S3AC-HFTR-ND0,10072 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes