
CGRC302-HF | |
|---|---|
DigiKey Part Number | 641-CGRC302-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGRC302-HF |
Description | DIODE STANDARD 100V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13644 € | 409,32 € |
| 6.000 | 0,12565 € | 753,90 € |
| Unit Price without VAT: | 0,13644 € |
|---|---|
| Unit Price with VAT: | 0,16236 € |

