Upgrade

CGRBT204-HF | |
|---|---|
DigiKey Part Number | 641-CGRBT204-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGRBT204-HF |
Description | DIODE STANDARD 800V 2A 3220 |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount 3220/DO-214AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 14pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 3220/DO-214AB | |
Operating Temperature - Junction | -65°C ~ 175°C |


