
ACGRBT204-HF | |
|---|---|
DigiKey Part Number | ACGRBT204-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACGRBT204-HF |
Description | DIODE STANDARD 800V 2A 2114 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 2A Surface Mount 2114/DO-214AA |
Datasheet | Datasheet |
EDA/CAD Models | ACGRBT204-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 960 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 800 V | |
Capacitance @ Vr, F | 14pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2114/DO-214AA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12480 € | 624,00 € |
| 10.000 | 0,11472 € | 1.147,20 € |
| 15.000 | 0,10958 € | 1.643,70 € |
| 25.000 | 0,10381 € | 2.595,25 € |
| 35.000 | 0,10039 € | 3.513,65 € |
| 50.000 | 0,09897 € | 4.948,50 € |
| Unit Price without VAT: | 0,12480 € |
|---|---|
| Unit Price with VAT: | 0,14851 € |

