Upgrade

CGRAT104L-HF | |
|---|---|
DigiKey Part Number | 641-CGRAT104L-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGRAT104L-HF |
Description | DIODE STANDARD 800V 1A 2010 |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount 2010/DO-214AC |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 8.2pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package 2010/DO-214AC |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACGRAT104L-HF | Comchip Technology | 0 | ACGRAT104L-HF-ND | 0,09858 € | Upgrade |


