
ACGRAT104L-HF | |
|---|---|
DigiKey Part Number | ACGRAT104L-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACGRAT104L-HF |
Description | DIODE STANDARD 800V 1A 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Surface Mount 2010 |
Datasheet | Datasheet |
EDA/CAD Models | ACGRAT104L-HF Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Mfr | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package 2010 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09858 € | 295,74 € |
| 6.000 | 0,08966 € | 537,96 € |
| 9.000 | 0,08511 € | 765,99 € |
| 15.000 | 0,08000 € | 1.200,00 € |
| 21.000 | 0,07697 € | 1.616,37 € |
| 30.000 | 0,07402 € | 2.220,60 € |
| 75.000 | 0,06842 € | 5.131,50 € |
| Unit Price without VAT: | 0,09858 € |
|---|---|
| Unit Price with VAT: | 0,11731 € |

