Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

CFRMT105-HF | |
|---|---|
DigiKey Part Number | 641-1493-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFRMT105-HF |
Description | DIODE STANDARD 600V 1A SOD123H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SOD-123H |
Datasheet | Datasheet |
EDA/CAD Models | CFRMT105-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123H | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09683 € | 290,49 € |
| 6.000 | 0,09328 € | 559,68 € |
| 9.000 | 0,09236 € | 831,24 € |
| 15.000 | 0,09191 € | 1.378,65 € |
| 75.000 | 0,08853 € | 6.639,75 € |
| Unit Price without VAT: | 0,09683 € |
|---|---|
| Unit Price with VAT: | 0,11523 € |






