
RS1JFP | |
|---|---|
DigiKey Part Number | RS1JFPTR-ND - Tape & Reel (TR) RS1JFPCT-ND - Cut Tape (CT) RS1JFPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS1JFP |
Description | DIODE STD 600V 1.2A SOD123HE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.2A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Mfr | Capacitance @ Vr, F 18pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 1.2A | Supplier Device Package SOD-123HE |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1.2 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 300 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32600 € | 3,26 € |
| 100 | 0,20750 € | 20,75 € |
| 500 | 0,15644 € | 78,22 € |
| 1.000 | 0,13998 € | 139,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11021 € | 330,63 € |
| 6.000 | 0,10043 € | 602,58 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |











