Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CFRM103-G | |
|---|---|
DigiKey Part Number | 641-1427-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CFRM103-G |
Description | DIODE STANDARD 200V 1A MINI SMA |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount Mini SMA/SOD-123 |
EDA/CAD Models | CFRM103-G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package Mini SMA/SOD-123 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFRM104-HF | Comchip Technology | 32 | 641-1487-1-ND | 0,57000 € | Similar |
| ES1D-M3/5AT | Vishay General Semiconductor - Diodes Division | 0 | ES1D-M3/5AT-ND | 0,08616 € | Similar |
| ES1DHE3_A/H | Vishay General Semiconductor - Diodes Division | 6.255 | ES1DHE3_A/HGICT-ND | 0,55000 € | Similar |
| ES1DHE3_A/I | Vishay General Semiconductor - Diodes Division | 19.109 | ES1DHE3_A/IGICT-ND | 0,55000 € | Similar |
| FS1DE-TP | MCC (Micro Commercial Components) | 102.000 | 1505-FS1DE-TPTR-CHP | 0,03490 € | Similar |




