


CEZ6R40SL-HF | |
|---|---|
DigiKey Part Number | 641-CEZ6R40SL-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CEZ6R40SL-HF |
Description | MOSFET N-CH 65V 27A/93A PPAK |
Customer Reference | |
Detailed Description | N-Channel 65 V 27A (Ta), 93A (Tc) 73W (Tc) Surface Mount P-PAK (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1790 pF @ 30 V |
FET Type | Power Dissipation (Max) 73W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 65 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package P-PAK (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.5mOhm @ 20A, 10V |

